SKF 16024/C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 462-299
- Mfr. Part No.:
- 16024/C3
- Brand:
- SKF
Subtotal (1 unit)*
£232.96
(exc. VAT)
£279.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.96 |
*price indicative
- RS Stock No.:
- 462-299
- Mfr. Part No.:
- 16024/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 66 μm | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | No | |
| Series | 16024 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 66 μm | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals No | ||
Series 16024 | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16024-C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 16024 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2RS1/C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD


