SKF 6209-2RS1NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

£67.85

(exc. VAT)

£81.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.85

*price indicative

RS Stock No.:
462-285
Mfr. Part No.:
6209-2RS1NR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Standards/Approvals

No

Series

6209-2RS1NR

Bore Type

Cylindrical

Limiting Speed

5000rpm

Bearing Type

Deep Groove Ball

Gavin


The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Related links