SKF 305608 B 2 Row Ball Bearing - 160 mm ID, 215 mm OD 56 mm Race Width
- RS Stock No.:
- 462-254
- Mfr. Part No.:
- 305608 B
- Brand:
- SKF
Subtotal (1 unit)*
£1,622.08
(exc. VAT)
£1,946.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,622.08 |
*price indicative
- RS Stock No.:
- 462-254
- Mfr. Part No.:
- 305608 B
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 215mm | |
| Race Width | 56mm | |
| Cage Material | Machined Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 40° | |
| Internal Clearance | NSTD | |
| Static Load Rating | 220kN | |
| Dynamic Load Rating | 135kN | |
| Series | 305 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 215mm | ||
Race Width 56mm | ||
Cage Material Machined Metal | ||
Race Material Bearing Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 40° | ||
Internal Clearance NSTD | ||
Static Load Rating 220kN | ||
Dynamic Load Rating 135kN | ||
Series 305 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearing, with wide and two-piece inner ring and relubrication feature, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement. The two-piece inner ring enables incorporation of more balls, resulting in higher load carrying capacity. The annular lubrication groove and holes in the outer ring facilitates relubication.
Accommodate very high axial loads in both directions, radial loads, and tilting moments
Relubrication feature
Suitable where a stiff bearing arrangement is required
Related links
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF QJ 332 N2MA 1 Row Ball Bearing - 160 mm ID, 340 mm OD 68 mm Race Width
- FAG 7320-B-XL-TVP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NSK 7032A5TRDUMP3 1 Row Angular Contact Ball Bearing - 160 mm ID, 240 mm OD 38 mm Race Width


