SKF 11207 TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Subtotal (1 unit)*

£105.66

(exc. VAT)

£126.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.66

*price indicative

RS Stock No.:
462-071
Mfr. Part No.:
11207 TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

52mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6kN

Dynamic Load Rating

19kN

Series

11207 TN9

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

5600rpm

Flange Outside Diameter

72mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
DE

Rupali


The SKF Self aligning ball bearings with extended inner ring, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The extended inner ring enables use of commercial grade shafting and axially location on the shaft by means of a slot at one end of the inner ring.

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Extended inner ring facilitates ease of mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy