SKF 51234 M 1 Row Ball Bearing - 170 mm ID, 240 mm OD
- RS Stock No.:
- 461-849
- Mfr. Part No.:
- 51234 M
- Brand:
- SKF
Subtotal (1 unit)*
£1,287.06
(exc. VAT)
£1,544.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,287.06 |
*price indicative
- RS Stock No.:
- 461-849
- Mfr. Part No.:
- 51234 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 170mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 55mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 980kN | |
| Dynamic Load Rating | 281kN | |
| Bore Type | Ground | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 1600rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 170mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 55mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 980kN | ||
Dynamic Load Rating 281kN | ||
Bore Type Ground | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 1600rpm | ||
Bearing Type Thrust Ball | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 51138 M 1 Row Thrust Ball Bearing - 190 mm ID, 240 mm OD
- SKF 51328 M 1 Row Thrust Ball Bearing - 140 mm ID, 240 mm OD
- SKF 51248 M 1 Row Thrust Ball Bearing - 240 mm ID, 340 mm OD
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- SKF 51134 M 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
- SKF 6234 M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD


