SKF 3305 A 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 461-831
- Mfr. Part No.:
- 3305 A
- Brand:
- SKF
Subtotal (1 unit)*
£82.63
(exc. VAT)
£99.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.63 |
*price indicative
- RS Stock No.:
- 461-831
- Mfr. Part No.:
- 3305 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25 mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62 mm | |
| Race Width | 25.4mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 22kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 32.5kN | |
| Standards/Approvals | RoHS | |
| Series | 3305 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25 mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62 mm | ||
Race Width 25.4mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 22kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 32.5kN | ||
Standards/Approvals RoHS | ||
Series 3305 | ||
Limiting Speed 11000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Grooved | ||
Omkar
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High speed capability
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3305 A/C3 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- FAG 3305-BD-XL-2HRS-TVH 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- FAG 3305-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width


