SKF 3222 A/C3 2 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 69.8 mm Race Width
- RS Stock No.:
- 461-827
- Mfr. Part No.:
- 3222 A/C3
- Brand:
- SKF
Subtotal (1 unit)*
£1,161.80
(exc. VAT)
£1,394.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,161.80 |
*price indicative
- RS Stock No.:
- 461-827
- Mfr. Part No.:
- 3222 A/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110 mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 200 mm | |
| Race Width | 69.8mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 212kN | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 212kN | |
| Standards/Approvals | RoHS | |
| Series | 3219 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110 mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 200 mm | ||
Race Width 69.8mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 212kN | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Dynamic Load Rating 212kN | ||
Standards/Approvals RoHS | ||
Series 3219 | ||
Limiting Speed 2800rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High speed capability
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3222 A 2 Row Ball Bearing - 110 mm ID, 200 mm OD 69.8 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBY 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7319 BEGAM 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7026 ACDGA/P4A 1 Row Angular Contact Ball Bearing - 130 mm ID, 200 mm OD 33 mm Race Width
- SKF 7416 CBM 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- FAG 3319-M 2 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 77.8 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width


