SKF 51156 M 1 Row Thrust Ball Bearing - 280 mm ID, 350 mm OD
- RS Stock No.:
- 461-715
- Mfr. Part No.:
- 51156 M
- Brand:
- SKF
Subtotal (1 unit)*
£2,629.34
(exc. VAT)
£3,155.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,629.34 |
*price indicative
- RS Stock No.:
- 461-715
- Mfr. Part No.:
- 51156 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 280 mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 350 mm | |
| Race Width | 53mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1460kN | |
| Dynamic Load Rating | 319kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Bore Type | Ground | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 280 mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 350 mm | ||
Race Width 53mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1460kN | ||
Dynamic Load Rating 319kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Bore Type Ground | ||
Limiting Speed 1300rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 61856 MA 1 Row Deep Groove Ball Bearing - 280 mm ID, 350 mm OD
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- SKF 51144 M 1 Row Thrust Ball Bearing - 220 mm ID, 270 mm OD
- SKF 51244 M 1 Row Thrust Ball Bearing - 220 mm ID, 300 mm OD
- SKF 51236 M 1 Row Thrust Ball Bearing - 180 mm ID, 250 mm OD
- SKF 51336 M 1 Row Thrust Ball Bearing - 180 mm ID, 300 mm OD
- SKF 51130 M 1 Row Thrust Ball Bearing - 150 mm ID, 190 mm OD


