FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- RS Stock No.:
- 310-200
- Mfr. Part No.:
- 6056-M
- Brand:
- FAG
Subtotal (1 unit)*
£3,595.99
(exc. VAT)
£4,315.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,595.99 |
*price indicative
- RS Stock No.:
- 310-200
- Mfr. Part No.:
- 6056-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 280mm | |
| Outside Diameter | 420mm | |
| Race Width | 65mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 435000N | |
| Dynamic Load Rating | 320000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 280mm | ||
Outside Diameter 420mm | ||
Race Width 65mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 435000N | ||
Dynamic Load Rating 320000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing offers a robust solution for various applications, featuring a single row design that ensures smooth operation under demanding conditions. Engineered with a solid brass cage, this bearing guarantees high stability and enhanced load bearing capabilities, making it ideal for machinery that endure significant radial and axial forces. With a comprehensive temperature range that accommodates up to 200°C, it is meticulously designed for prolonged durability.
Capable of handling both radial and axial loads efficiently
Offers a high basic dynamic load rating which ensuring lasting performance under stress
Designed without seals facilitating straightforward maintenance and accessibility
Related links
- FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 61868-M 1 Row Deep Groove Ball Bearing - 340 mm ID, 420 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 61856 1 Row Deep Groove Ball Bearing - 280 mm ID, 350 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD

