SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width

Subtotal (1 unit)*

£44.82

(exc. VAT)

£53.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.82

*price indicative

RS Stock No.:
461-548
Mfr. Part No.:
3202 A-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

15.9mm

Cage Material

Non-Metallic

Race Material

Bearing Steel

Ball Material

Bearing Steel

End Type

Closed

Number of Rows

2

Static Load Rating

6.8kN

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

11.2kN

Series

3202

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

14000rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

One Piece Inner and Outer Rings

COO (Country of Origin):
BG

SKF 3202 Series Angular Contact Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 3202 A-2RS1TN9


This angular contact ball bearing is designed to manage combined radial and axial loads in rotating machinery within automation, electronics and mechanical systems. Its double-row construction with sealed ends helps maintain lubrication and reduces contamination ingress, supporting continuous operation at elevated speeds in Compact assemblies.

Features and Benefits:


• 30° contact angle delivers enhanced axial load support
• Non-metallic cage reduces friction for smoother operation
• 11.2 kN dynamic load rating increases service life under varying loads
• 6.8 kN static load rating sustains heavy standstill loads
• Limiting speed 14,000 r/min enables high-speed usage
• One-piece inner and outer rings improve load distribution

Applications


• Suitable for spindle units in automated assembly lines
• Ideal for precision electric motors in control equipment
• Used with small gearboxes in robotics and actuators
• Can be used for rotary stages in inspection systems

How does the sealing arrangement affect maintenance intervals?


The closed-end configuration restricts contaminant ingress and retains lubricant, which typically extends re-lubrication intervals compared with open designs.

What shaft fit is intended with the bore type provided?


The cylindrical bore accommodates standard journal fits and can be mounted using common interference or transition fit practices for secure locating.

How does the internal clearance classification influence thermal growth management?


The CN internal clearance indicates standard radial play suitable for moderate thermal expansion without excessive preload, supporting dimensional stability in typical operating temperatures.

What materials contribute to corrosion resistance in hostile environments?


The races and balls are MADE from bearing-quality steel and the sealing elements help limit exposure to ambient contaminants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy