SKF 225147 M 1 Row Ball Bearing - 25 mm ID, 58 mm OD

Subtotal (1 unit)*

£127.08

(exc. VAT)

£152.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.08

*price indicative

RS Stock No.:
461-476
Mfr. Part No.:
225147 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

58mm

Race Width

29.808mm

Number of Rows

1

Static Load Rating

110kN

Standards/Approvals

RoHS, UNSPSC, eClass

Bore Type

Ground

Limiting Speed

4500rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
CZ

Rupali


The SKF Single direction thrust ball bearings can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Separable design facilitates mounting/dismounting and maintenance inspections

Interchangeable components

Ground bore of shaft washers enable interference fit

Related links