SKF 7321 BECBP 1 Row Ball Bearing - 105 mm ID, 225 mm OD 49 mm Race Width
- RS Stock No.:
- 461-404
- Mfr. Part No.:
- 7321 BECBP
- Brand:
- SKF
Subtotal (1 unit)*
£1,041.13
(exc. VAT)
£1,249.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,041.13 |
*price indicative
- RS Stock No.:
- 461-404
- Mfr. Part No.:
- 7321 BECBP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CB | |
| Contact Angle | 40° | |
| Static Load Rating | 208kN | |
| Dynamic Load Rating | 216kN | |
| Series | 7321 BECBP | |
| Standards/Approvals | No | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CB | ||
Contact Angle 40° | ||
Static Load Rating 208kN | ||
Dynamic Load Rating 216kN | ||
Series 7321 BECBP | ||
Standards/Approvals No | ||
Limiting Speed 3800rpm | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7221 BECBP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7321 BECBM 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321/C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 7221 BEP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7206 BECBP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width


