SKF 81114 TN 90 mm I.D Cylindrical Roller Bearing, 95 mm O.D
- RS Stock No.:
- 461-327
- Mfr. Part No.:
- 81114 TN
- Brand:
- SKF
Subtotal (1 unit)*
£122.12
(exc. VAT)
£146.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.12 |
*price indicative
- RS Stock No.:
- 461-327
- Mfr. Part No.:
- 81114 TN
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90 mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 345kN | |
| Series | 81114 TN | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 95 mm | |
| Dynamic Load Rating | 86.5kN | |
| Internal Clearance | Normal | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90 mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 345kN | ||
Series 81114 TN | ||
Limiting Speed 3400rpm | ||
Standards/Approvals No | ||
Outside Diameter 95 mm | ||
Dynamic Load Rating 86.5kN | ||
Internal Clearance Normal | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81211 TN Thrust Ball Bearing- Open Type 55mm I.D, 90mm O.D
- SKF 81113 TN Thrust Ball Bearing- Open Type 65mm I.D, 90mm O.D
- SKF 81212 TN Thrust- Open Type 60mm I.D, 95mm O.D
- SKF 53212 Thrust Ball Bearing- 60mm I.D, 95mm O.D
- SKF 51114 Thrust Ball Bearing- Open Type 70mm I.D, 95mm O.D
- FAG 51114 Thrust Ball Bearing- Open Type 70mm I.D, 95mm O.D
- SKF 53310 Thrust Ball Bearing- 50mm I.D, 95mm O.D
- SKF 51310 Thrust Ball Bearing- Open Type 50mm I.D, 95mm O.D


