Subtotal (1 unit)*
£151.85
(exc. VAT)
£182.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.85 |
*price indicative
- RS Stock No.:
- 462-774
- Mfr. Part No.:
- 53212
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 140kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 59.2kN | |
| Bore Type | Ground | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Series | 53212 | |
| Limiting Speed | 3600rpm | |
| Race Type | Sphered Housing Washer | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 140kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 59.2kN | ||
Bore Type Ground | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Series 53212 | ||
Limiting Speed 3600rpm | ||
Race Type Sphered Housing Washer | ||
Bearing Type Single Direction Thrust Ball | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 51212 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012-2Z/C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012-2RS1/C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012-2RS1 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 16012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF BTW 60 CTN9/SP 2 Row Ball Bearing - 60 mm ID, 95 mm OD 44 mm Race Width


