SKF 81211 TN 55 mm I.D Cylindrical Roller Bearing, 90 mm O.D
- RS Stock No.:
- 460-739
- Mfr. Part No.:
- 81211 TN
- Brand:
- SKF
Subtotal (1 unit)*
£150.59
(exc. VAT)
£180.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.59 |
*price indicative
- RS Stock No.:
- 460-739
- Mfr. Part No.:
- 81211 TN
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55 mm | |
| Race Width | 25mm | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 2800rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 122kN | |
| Outside Diameter | 90 mm | |
| Internal Clearance | Normal | |
| Series | 81211 TN | |
| Number of Rows | 1 | |
| Static Load Rating | 390kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55 mm | ||
Race Width 25mm | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Limiting Speed 2800rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 122kN | ||
Outside Diameter 90 mm | ||
Internal Clearance Normal | ||
Series 81211 TN | ||
Number of Rows 1 | ||
Static Load Rating 390kN | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF NN 3011 TN/SP 55 mm I.D Cylindrical Roller Bearing, 90 mm O.D
- SKF NN 3011 KTN/SP 55 mm I.D Cylindrical Roller Bearing, 90 mm O.D
- SKF NNF 5011 ADB-2LSV 55 mm I.D Cylindrical Roller Bearing, 90 mm O.D
- SKF NKI 55/25 TN 55 mm I.D Roller Bearing Needle Roller, 72 mm O.D
- INA 81211-TV 55 mm I.D Roller Bearing, 90 mm O.D
- SKF 81113 TN 65 mm I.D Cylindrical Roller Bearing, 90 mm O.D
- SKF 81111 TN 55 mm I.D Roller Bearing, 78 mm O.D
- NTN 81211T2 Needle Roller Thrust Cylindrical Roller 55 mm I.D Thrust Roller Bearing, 90 mm O.D


