SKF 81212 TN Thrust- Open Type 60mm I.D, 95mm O.D
- RS Stock No.:
- 587-860
- Mfr. Part No.:
- 81212 TN
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£506.94
(exc. VAT)
£608.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £506.94 | £101.388 |
*price indicative
- RS Stock No.:
- 587-860
- Mfr. Part No.:
- 81212 TN
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 26mm | |
| Ball Bearing Type | Thrust | |
| Sealing Arrangement | Open Type | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 26mm | ||
Ball Bearing Type Thrust | ||
Sealing Arrangement Open Type | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Related links
- SKF 51212 Thrust Ball Bearing- Open Type 60mm I.D, 95mm O.D
- FAG 6012 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 95mm O.D
- FAG 6012-C3 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 95mm O.D
- SKF 6012/C3 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 95mm O.D
- FAG 16012 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 95mm O.D
- SKF 6012 Single Row Deep Groove Ball Bearing- Open Type 60mm I.D, 95mm O.D
- SKF 7012 CD/P4ADBA Angular Contact- Open Type 60mm I.D, 95mm O.D
- SKF 7012 CDGB/P4A Angular Contact- Open Type 60mm I.D, 95mm O.D


