SKF 7301 BE-2RZP 1 Row Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width

Subtotal (1 unit)*

£66.04

(exc. VAT)

£79.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.04

*price indicative

RS Stock No.:
461-309
Mfr. Part No.:
7301 BE-2RZP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

37mm

Race Width

12mm

Race Material

Bearing Steel

Ball Material

Bearing Steel

Cage Material

Fibreglass Reinforced

End Type

Sealed

Number of Rows

1

Contact Angle

40°

Internal Clearance

Normal

Static Load Rating

5kN

Dynamic Load Rating

10.6kN

Standards/Approvals

No

Series

7301 BE-2RZP

Limiting Speed

20000rpm

Bearing Type

Angular Contact Ball

Race Type

One Piece Inner and Outer Rings

COO (Country of Origin):
AT

Zoya


The SKF Single row angular contact ball bearing is engineered for precise alignment and superior support of both radial and axial loads simultaneously, specifically designed to manage forces that act in one direction. With a 40° contact angle, this product is adept at accommodating large axial forces, making it an ideal choice for applications where high precision is paramount. The innovative non-contact seals on both sides significantly extend the lifespan of the bearing by reducing wear and tear, while the glass-fibre reinforced PA66 cage ensures a robust operating environment. This bearing is particularly advantageous for systems that require reliability under extreme conditions, offering exceptional performance and longevity.

Optimised for high axial load applications

Durable glass fibre reinforced cage enhances strength and stability

Non contact seal design minimises friction and extends bearing life

Ideal for high speed applications with minimal internal clearance

Single row design allows for easier installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy