SKF 2220 M 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 461-122
- Mfr. Part No.:
- 2220 M
- Brand:
- SKF
Subtotal (1 unit)*
£700.88
(exc. VAT)
£841.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £700.88 |
*price indicative
- RS Stock No.:
- 461-122
- Mfr. Part No.:
- 2220 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 46mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 40.5kN | |
| Dynamic Load Rating | 97.5kN | |
| Standards/Approvals | RoHS | |
| Series | 2220 M | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Flange Outside Diameter | 180mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 46mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 40.5kN | ||
Dynamic Load Rating 97.5kN | ||
Standards/Approvals RoHS | ||
Series 2220 M | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
Flange Outside Diameter 180mm | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- MY
Omkar
The SKF High-performance Self aligning bearing combines precision engineering with durability, crafted for applications requiring reliable operation under various conditions. The design incorporates advanced materials and technology, ensuring longevity and effectiveness, making it an invaluable addition to your equipment. This product delivers optimal results while minimising maintenance, allowing users to focus on productivity. Ideal for professionals seeking a dependable solution, it caters to a variety of industrial and commercial settings where excellence is paramount.
Lightweight construction facilitates easier handling and installation
Offers superior reliability, reducing the risk of unexpected downtime
Compatible with a wide range of machinery, ensuring versatility
Features state-of-the-art seals to protect against contamination
Optimised for performance in demanding conditions, enhancing usability
Related links
- SKF 2220 M/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD


