SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD

Subtotal (1 unit)*

£320.02

(exc. VAT)

£384.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£320.02

*price indicative

RS Stock No.:
461-087
Mfr. Part No.:
1220/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

30kN

Internal Clearance

C3

Dynamic Load Rating

68.9kN

Bore Type

Tapered 1:12

Standards/Approvals

RoHS

Series

1220/C3

Limiting Speed

4800rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

180mm

COO (Country of Origin):
MY

Rupali


The SKF Self aligning ball bearings with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy