SKF 2206 ETN9/C3 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD

Subtotal (1 unit)*

£43.17

(exc. VAT)

£51.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.17

*price indicative

RS Stock No.:
461-117
Mfr. Part No.:
2206 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30 mm

Product Type

Self-Aligning Ball Bearing

Outside Diameter

62 mm

Race Width

20mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

6.7kN

Dynamic Load Rating

23.8kN

Series

2206 ETN9/C3

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

15000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

62mm

Omkar


The SKF Self aligning bearing is designed for optimal performance in various industrial applications, ensuring reliability and longevity. With a focus on advanced engineering and quality materials, it delivers superior durability even under demanding conditions. The sleek design facilitates easy integration into existing systems, making it an ideal choice for professionals seeking efficiency without compromise. This product stands out for its remarkable load-carrying capacity, making it suitable for a wide range of machinery and equipment. It embodies excellence in engineering, resulting in reduced downtime and enhanced productivity for users across sectors.

Compact design allows for easy installation in tight spaces

Built with quality materials for extended service life

Offers excellent performance under high-speed conditions

Provides effective sealing to protect against contaminants

Related links