RS PRO Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- RS Stock No.:
- 291-661
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.74
(exc. VAT)
£24.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.74 |
*price indicative
- RS Stock No.:
- 291-661
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Ball Bearing – Both Sides Sealed
RS PRO double row angular contact ball bearings are versatile and robust components, designed to handle significant radial and axial loads in various industrial applications. Their compact design, combined load capacity, and durability make them ideal for high-performance and reliable applications.
Why Would You Choose These Ball Bearings?
In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.
Features and Benefits
Applications
Related links
- RS PRO Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- RS PRO 3206A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D
- RS PRO 3206A-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF 3206 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF 3206 A-2RS1TN9/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF 3206 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- RS PRO 3206-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- FAG 3206-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

