RS PRO Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

Subtotal (1 unit)*

£20.74

(exc. VAT)

£24.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.74

*price indicative

RS Stock No.:
291-662
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Double Row Angular Contact Ball Bearing – Both Sides Sealed


RS PRO double row angular contact ball bearings are versatile and robust components, designed to handle significant radial and axial loads in various industrial applications. Their compact design, combined load capacity, and durability make them ideal for high-performance and reliable applications.

Why Would You Choose These Ball Bearings?


In essence, these bearings are perfect for high-speed, high-load applications, ensuring modern engineering demands are met with ease. Next time you see a high-speed machine in action, remember the critical role these bearings play.

Features and Benefits


  • Angular contact ball bearing

  • Polymer cage

  • Both sides sealed

  • Rubber seal on both sides

  • 40° Contact angle

  • Applications


  • Automotive Industry

  • Machinery

  • Robotics

  • Medical Equipment

  • Related links