SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 460-620
- Mfr. Part No.:
- 2205 E-2RS1KTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
£46.74
(exc. VAT)
£56.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.74 |
*price indicative
- RS Stock No.:
- 460-620
- Mfr. Part No.:
- 2205 E-2RS1KTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2205 E-2RS1KTN9/C3 | |
| Limiting Speed | 9000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 19kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2205 E-2RS1KTN9/C3 | ||
Limiting Speed 9000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Self-aligning Ball Bearing | ||
Omkar
The SKF Self-aligning ball bearing is engineered to deliver exceptional performance and reliability in various applications. With its unique design, it accommodates misalignment and radial loads while ensuring optimal rotational efficiency. The compact and robust construction of this bearing enhances its durability, making it ideal for high-demand environments. It facilitates smooth operation and minimal maintenance, offering a cost-effective solution for manufacturers and repair specialists alike. This product's advanced sealing system provides superior protection against contaminants, further extending its service life and operational effectiveness.
Optimised for low friction and high-speed operation
Advanced sealing system protects against contaminants
Low maintenance requirements for increased operational efficiency
Versatile use across various industrial applications
Related links
- SKF 2205 E-2RS1KTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2206 E-2RS1KTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD


