SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 587-510
- Mfr. Part No.:
- 2213 E-2RS1KTN9/C3
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£251.64
(exc. VAT)
£301.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £251.64 | £125.82 |
*price indicative
- RS Stock No.:
- 587-510
- Mfr. Part No.:
- 2213 E-2RS1KTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 35.1kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Series | 2213 E-2RS1KTN9/C3 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 35.1kN | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Series 2213 E-2RS1KTN9/C3 | ||
Limiting Speed 3600rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore and seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The tapered bore facilitates ease of mounting via adapter/withdrawal sleeves. The integral sealing can prolong bearing service life by keeping lubricant in the bearings and contaminants out.
Ease of mounting via adapter/withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high-speed and light load performance
Low friction
Integral sealing results in reduced maintenance requirements and prolonged bearing service life
Related links
- SKF 2213 E-2RS1KTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 E-2RS1TN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2206 E-2RS1KTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2211 E-2RS1KTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD


