FAG 3216-B-TVH 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- RS Stock No.:
- 313-311
- Mfr. Part No.:
- 3216-B-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£299.09
(exc. VAT)
£358.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.09 |
*price indicative
- RS Stock No.:
- 313-311
- Mfr. Part No.:
- 3216-B-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 44.4mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | N | |
| Static Load Rating | 102000N | |
| Dynamic Load Rating | 99000N | |
| Standards/Approvals | RoHS | |
| Series | 32..-B-TVH | |
| Limiting Speed | 3650rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 44.4mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance N | ||
Static Load Rating 102000N | ||
Dynamic Load Rating 99000N | ||
Standards/Approvals RoHS | ||
Series 32..-B-TVH | ||
Limiting Speed 3650rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing offers a robust solution tailored for demanding applications. Designed with a double row arrangement and a glass fibre reinforced plastic cage, this bearing excels in stability and longevity. The carefully engineered dimensions ensure optimal performance, enabling it to withstand high radial and axial loads. With advanced grease lubrication technology, it ensures smooth operation while minimising maintenance efforts.
Double row design enhances load distribution extending bearing life
Constructed with a plastic cage for reduced weight and improved performance
Standard grease lubrication helps maintain operational efficiency over time
Allows for easy assembly with minimum shaft shoulder diameter specifications
Excellent fatigue load limit which ensuring reliability even under frequent cyclic loads
Contact angle optimised for maximum efficiency in axial load applications
Related links
- SKF 3216 A/C3 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- SKF 3216 A 2 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3313-B-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

