FAG 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

£7.37

(exc. VAT)

£8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 37 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.37

*price indicative

RS Stock No.:
313-124
Mfr. Part No.:
6003-Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

3250N

Internal Clearance

Standard

Dynamic Load Rating

6400N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

6000

Limiting Speed

31000rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
PT
The FAG Deep Groove Ball Bearing offered is a hallmark of precision engineering, designed for versatility and durability in a range of applications. Its robust design features non contact shields on one side, ensuring that it remains free from contaminants while allowing for efficient operation. With a balance of high load ratings and tolerance to operating temperatures, this bearing promises reliability even under demanding conditions. The meticulous construction allows for smooth operation and longevity, making it an ideal choice for both industrial and commercial uses.

Designed to accommodate both radial and axial loads effectively

Utilises a steel sheet metal cage for enhanced durability and reduced wear

Offers normal internal clearance for improved performance consistency

Incorporates a non greased design for straightforward maintenance and operation

Lightweight construction facilitating easier installation and handling

Adaptable to various installation dimensions enhancing its versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy