FAG 7313-B-XL-TVP-UA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 312-904
- Mfr. Part No.:
- 7313-B-XL-TVP-UA
- Brand:
- FAG
Subtotal (1 unit)*
£234.03
(exc. VAT)
£280.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £234.03 |
*price indicative
- RS Stock No.:
- 312-904
- Mfr. Part No.:
- 7313-B-XL-TVP-UA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 82N | |
| Contact Angle | 40° | |
| Internal Clearance | Small Axial Internal Clearance | |
| Dynamic Load Rating | 110000N | |
| Standards/Approvals | RoHS | |
| Series | 73-B-XL- TVP | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 82N | ||
Contact Angle 40° | ||
Internal Clearance Small Axial Internal Clearance | ||
Dynamic Load Rating 110000N | ||
Standards/Approvals RoHS | ||
Series 73-B-XL- TVP | ||
Limiting Speed 6500rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for optimum performance in demanding applications. Designed with a plastic cage and tailored for high precision, it ensures effective operation under varying load conditions. Its single row configuration enhances stability, while the X life feature guarantees extended service life. With outstanding dynamic and static load ratings, this bearing is particularly suited for applications that require durability and reliability. The innovative design assists in reducing friction, making it the ideal choice for high speed operations.
Compatible with both grease and oil lubrication for flexibility in maintenance
Lightweight construction contributes to lower inertia in rotating applications
Specially formulated cage material improves reliability under dynamic loads
Designed with a contact angle that optimises load distribution
Related links
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7310-B-XL-TVP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7313 BEP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBP 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBY 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BEGAM 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width

