FAG 61864-M-C3 1 Row Deep Groove Ball Bearing - 320 mm ID, 400 mm OD

Subtotal (1 unit)*

£3,031.79

(exc. VAT)

£3,638.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,031.79

*price indicative

RS Stock No.:
312-825
Mfr. Part No.:
61864-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

320mm

Outside Diameter

400mm

Race Width

38mm

Ball Material

Steel

Race Material

Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

213000N

Internal Clearance

Normal

Dynamic Load Rating

154000N

Standards/Approvals

DIN 625-1

Series

618

Bore Type

Cylindrical

Limiting Speed

2750rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

400mm

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is expertly crafted for reliability and efficiency in a range of applications. Designed for optimal performance, it offers a robust solution with its solid brass cage and advanced tolerance class for seamless operation. The product is not only built to handle high radial and static loads but also operates efficiently within a substantial temperature range, making it an excellent choice for demanding environments. With its cylindrical bore type and precise dimensions, it ensures a perfect fit and smooth motion, reducing wear and prolonging service life.

Extended internal clearance caters to high precision needs

Superior fatigue load limit ensures longevity in operation

Radial load ratings provide suitability for heavy duty applications

Cylindrical bore type facilitates easy installation

Optimised for both grease and oil lubrication methods

Available for various mounting configurations to suit diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy