FAG 6052-M-C3 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD

Subtotal (1 unit)*

£2,952.99

(exc. VAT)

£3,543.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,952.99

*price indicative

RS Stock No.:
310-536
Mfr. Part No.:
6052-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

260mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

400mm

Race Width

65mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

405000N

Internal Clearance

C3

Dynamic Load Rating

310000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

2750rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is engineered for durability and efficiency, making it an ideal choice for a variety of applications. Featuring a robust solid brass cage and designed to accommodate high radial loads, this bearing ensures reliable performance even under challenging conditions. With a bore diameter of 260 mm and an impressive outside diameter of 400 mm, this model offers excellent stability.

Solid brass cage that improves load capacity and reduces wear

Designed for high radial load applications which ensuring longevity

Cylindrical bore type for simplified installation and maintenance

Excellent fatigue load limit that supports extended service life

Non sealed design provides flexibility in lubrication methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy