SKF 51164 M 1 Row Ball Bearing - 320 mm ID, 400 mm OD
- RS Stock No.:
- 462-765
- Mfr. Part No.:
- 51164 M
- Brand:
- SKF
Subtotal (1 unit)*
£4,544.28
(exc. VAT)
£5,453.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,544.28 |
*price indicative
- RS Stock No.:
- 462-765
- Mfr. Part No.:
- 51164 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 320mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 400mm | |
| Race Width | 63mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1860kN | |
| Dynamic Load Rating | 371kN | |
| Bore Type | Ground | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 320mm | ||
Product Type Ball Bearing | ||
Outside Diameter 400mm | ||
Race Width 63mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1860kN | ||
Dynamic Load Rating 371kN | ||
Bore Type Ground | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Limiting Speed 1100rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 61864 MA 1 Row Ball Bearing - 320 mm ID, 400 mm OD
- FAG 61864-M-C3 1 Row Deep Groove Ball Bearing - 320 mm ID, 400 mm OD
- SKF 6052 M 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6244-M 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- SKF 6338 M/C3 1 Row Ball Bearing - 190 mm ID, 400 mm OD
- FAG 6052-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- SKF 7338 BCBM 1 Row Ball Bearing - 190 mm ID, 400 mm OD 78 mm Race Width
- FAG 16052 1 Row Ball Bearing - 260 mm ID, 400 mm OD


