FAG 6244-M 1 Row Ball Bearing - 220 mm ID, 400 mm OD

Subtotal (1 unit)*

£3,308.81

(exc. VAT)

£3,970.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,308.81

*price indicative

RS Stock No.:
312-677
Mfr. Part No.:
6244-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

220mm

Outside Diameter

400mm

Race Width

65mm

Cage Material

Machined Brass

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

355000N

Internal Clearance

Normal

Dynamic Load Rating

295000N

Bore Type

Cylindrical

Series

62

Standards/Approvals

DIN 625-1

Limiting Speed

2850rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

400mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is designed for robust performance in demanding applications. It features a solid brass cage, which enhances the reliability and longevity of the bearing under varying operational conditions. Manufactured with precision, this single row bearing combines a cylindrical bore and exceptional load ratings for both dynamic and static conditions. It is engineered to operate effectively within a diverse temperature range, making it suitable for various industrial applications.

Normal tolerance class allows for standardised installation

Dimensional stability up to high temperatures fits diverse industrial needs

Lightweight design aids in reducing the overall system load

Not sealed allowing for flexibility in lubrication methods

Armoured against fatigue making it reliable for long term performance

Maximum fillet radius enhances compatibility with various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy