FAG 6219-M-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 312-309
- Mfr. Part No.:
- 6219-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£396.43
(exc. VAT)
£475.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.43 |
*price indicative
- RS Stock No.:
- 312-309
- Mfr. Part No.:
- 6219-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 82000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 116000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 82000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 116000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing in this series is designed to deliver high reliability and performance in a variety of applications. It features a solid brass cage, ensuring optimal guidance of the rolling elements while maintaining structural integrity. Constructed for demanding conditions, this bearing operates effectively at elevated temperatures and accommodates larger internal clearances.
Solid brass cage enhances the durability and operational life of the bearing
Designed to handle substantial radial and axial loads under various conditions
Larger internal clearance allows for the accommodation of thermal expansion
Compact dimensions make it suitable for a variety of installations
Related links
- FAG 6219-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219 M/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD

