FAG 6219-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD

Subtotal (1 unit)*

£166.99

(exc. VAT)

£200.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.99

*price indicative

RS Stock No.:
312-385
Mfr. Part No.:
6219-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

82000N

Internal Clearance

C4

Dynamic Load Rating

116000N

Bore Type

Cylindrical

Series

62

Standards/Approvals

DIN 625-1

Limiting Speed

5300rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

170mm

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance and reliability in diverse applications. Designed with a robust steel sheet metal cage and a normal tolerance class, this bearing excels in durability under various operational conditions. Its cylindrical bore type and dimensional stabilisation up to 150°C ensure that it maintains its integrity even in challenging environments.

Robust construction enhances longevity under demanding conditions

Ideal for high speed applications due to larger internal clearance

Non greased design allows for versatile application solutions

Designed for easy installation with standard mounting dimensions

Extensive operating temperature range accommodates diverse environments

Provides reliable performance with exceeding load ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy