FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- RS Stock No.:
- 312-251
- Mfr. Part No.:
- 6044-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,761.98
(exc. VAT)
£2,114.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,761.98 |
*price indicative
- RS Stock No.:
- 312-251
- Mfr. Part No.:
- 6044-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 340mm | |
| Race Width | 56mm | |
| Ball Material | Chrome Steel 52100 | |
| Cage Material | Solid Brass | |
| Race Material | 52100 Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 290000N | |
| Dynamic Load Rating | 247000N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 340mm | ||
Race Width 56mm | ||
Ball Material Chrome Steel 52100 | ||
Cage Material Solid Brass | ||
Race Material 52100 Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 290000N | ||
Dynamic Load Rating 247000N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 3300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed for exceptional performance and durability, making it ideal for a variety of engineering applications. Its solid brass cage ensures reliable guidance of rolling elements, while the robust construction withstands high radial loads. Operating efficiently across a wide temperature range, the product guarantees longevity and stability under demanding conditions. The design also boasts meticulous tolerances and stabilization features, ensuring optimal functionality and minimal maintenance.
Solid brass cage promotes effective rolling element guidance
High load ratings ensure dependable performance in rigorous conditions
C3 internal clearance accommodates thermal expansion for improved safety
Suitable for both grease and oil lubrication enhancing versatility
Comprehensive dimensional stability ensures precise fit and function
Related links
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- NTN 6044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6238-M-C3 1 Row Ball Bearing - 190 mm ID, 340 mm OD
- FAG 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD

