Subtotal (1 unit)*
£1,050.18
(exc. VAT)
£1,260.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,050.18 |
*price indicative
- RS Stock No.:
- 313-106
- Mfr. Part No.:
- 16044
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 340mm | |
| Race Width | 37mm | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 240000N | |
| Dynamic Load Rating | 198000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 2600rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 340mm | ||
Race Width 37mm | ||
Cage Material Brass | ||
Ball Material Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 240000N | ||
Dynamic Load Rating 198000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 2600rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing offers a robust solution for various industrial applications, blending durability with reliable performance. Designed with a steel sheet metal cage, it provides enhanced stability and efficient load distribution, making it an ideal choice for both high speed and high load scenarios. This bearing can withstand extreme temperatures and maintains its integrity under considerable stress, ensuring longevity and reduced maintenance needs.
Enhanced load distribution for optimal performance
Sturdy construction assures durability in demanding environments
Temperature resilience supports a broad operational range
Excellent compatibility with various machinery setups
Reduced maintenance frequency contributes to cost savings
Related links
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- NTN 6044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6238-M-C3 1 Row Ball Bearing - 190 mm ID, 340 mm OD

