FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD

Subtotal (1 unit)*

£1,761.98

(exc. VAT)

£2,114.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,761.98

*price indicative

RS Stock No.:
312-263
Mfr. Part No.:
6044-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

220mm

Outside Diameter

340mm

Race Width

56mm

Ball Material

Chrome Steel 52100

Cage Material

Solid Brass

Race Material

52100 Chrome Steel

End Type

Open

Number of Rows

1

Static Load Rating

290000N

Internal Clearance

Standard

Dynamic Load Rating

247000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

3300rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is designed for optimal performance under various load conditions, showcasing the precision engineering expected from a high quality component. The component is expertly crafted to provide exceptional radial load capacity while ensuring a reliable service life. Its unique design and construction facilitate smooth operation, even at higher speeds, thereby enhancing the stability of machinery. With a focus on dimensional stability, this product offers a robust solution for maintaining operational integrity in demanding environments.

Designed to function efficiently at both extreme low and high temperatures

Facilitates smooth and reliable operation under high speed conditions

Optimised for quick and easy installation reducing downtime during maintenance

Ensures stability during operation with its precise design and dimensional tolerances

Not sealed for easy lubrication access allowing for tailored maintenance schedules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy