FAG 61915 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD

Subtotal (1 unit)*

£126.56

(exc. VAT)

£151.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.56

*price indicative

RS Stock No.:
312-185
Mfr. Part No.:
61915
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

75mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

105mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

22600N

Internal Clearance

Normal

Dynamic Load Rating

26000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

619

Limiting Speed

9000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

105mm

COO (Country of Origin):
SK
The FAG Deep Groove Ball Bearing is designed for excellence in performance and durability. Ideal for various industrial applications, it features a single row configuration built to accommodate both radial and axial loads effectively. Crafted with a steel sheet metal cage, this bearing is engineered to maintain stability even under fluctuating conditions. Its robust design ensures a high level of reliability and reduced maintenance requirements, making it a preferred choice for numerous mechanical systems.

Operates efficiently across a wide temperature range

Optimised for reduced maintenance and increased reliability

Minimal internal clearance allows for precision performance

Efficient lubrication options to suit specific application needs

Lightweight design enhances ease of handling and installation

Flexible mounting dimensions cater to various system configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy