FAG 61938 1 Row Ball Bearing -
- RS Stock No.:
- 311-951
- Mfr. Part No.:
- 61938
- Brand:
- FAG
Subtotal (1 unit)*
£1,373.49
(exc. VAT)
£1,648.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,373.49 |
*price indicative
- RS Stock No.:
- 311-951
- Mfr. Part No.:
- 61938
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 146000N | |
| Dynamic Load Rating | 140000N | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3350rpm | |
| Flange Outside Diameter | 260mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 146000N | ||
Dynamic Load Rating 140000N | ||
Series 619 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3350rpm | ||
Flange Outside Diameter 260mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency, making it an essential component across various mechanical applications. Designed with a single row configuration, it excels in accommodating radial loads while also managing axial forces when needed. Its robust steel sheet metal cage ensures optimal performance even under demanding conditions. The product promises dimensional stability with a construction that endures high temperatures up to 200°C, offering long lasting service life.
Robust construction tailored to withstand high temperature environments
Single row design for efficient radial load handling
Minimal maintenance needs thanks to its non greased operation
Engineered for dimensional stability and precision
Versatile in application making it suitable for various industries

