FAG 7230-B-XL-MP 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width

Subtotal (1 unit)*

£1,193.38

(exc. VAT)

£1,432.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,193.38

*price indicative

RS Stock No.:
311-169
Mfr. Part No.:
7230-B-XL-MP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

150mm

Outside Diameter

270mm

Race Width

45mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

1

Static Load Rating

275000N

Internal Clearance

UA

Contact Angle

40°

Dynamic Load Rating

245000N

Series

72

Standards/Approvals

ISO 492:2023

Limiting Speed

4100rpm

Bearing Type

Angular Contact

Flange Outside Diameter

270mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Series 72 Angular Contact Ball Bearing, 150mm Inside Diameter, 270mm Outside Diameter - 7230-B-XL-MP


This angular contact ball bearing is designed for single-row, high-load radial and axial support in rotating machinery. It operates with a 40° contact geometry and an unsealed exterior, offering compatibility with applications requiring a brass cage and UA internal clearance. The bearing conforms to ISO 492:2023 and is intended where elevated dynamic and static capacity are necessary at moderate rotational speeds.

Features and Benefits:


• 245000 N dynamic load rating provides high operational load capacity
• 275000 N static load rating resists heavy stationary loads
• 4100 rpm limiting speed supports moderate-speed rotating assemblies
• Solid brass cage reduces wear under thrust direction
• 40° contact angle enhances axial load-handling capability

Applications


• Suitable for high axial-load spindle support
• Ideal for machine tool headstocks requiring axial rigidity
• Used with heavy-duty gearboxes subject to thrust loads
• Can be used for rotary tables in assembly lines
• Suitable for shaft support in industrial mixers

What internal clearance is provided for thermal growth?


It is supplied with UA internal clearance to accommodate standard operational expansion.

How many rows of rolling elements are present?


It is a single-row design intended for combined radial and axial loading.

What material is used for the bearing cage?


The cage is manufactured from solid brass to balance strength and wear resistance.

Which standard governs its dimensional and running accuracy?


It complies with ISO 492:2023 for geometry and interchangeability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy