FAG 16006-A-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 311-083
- Mfr. Part No.:
- 16006-A-C3
- Brand:
- FAG
Subtotal (1 unit)*
£15.12
(exc. VAT)
£18.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.12 |
*price indicative
- RS Stock No.:
- 311-083
- Mfr. Part No.:
- 16006-A-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 9mm | |
| Race Material | Chrome Steel | |
| Ball Material | Chrome Steel 52100 | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7390N | |
| Dynamic Load Rating | 11220N | |
| Series | 16000 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 18500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 9mm | ||
Race Material Chrome Steel | ||
Ball Material Chrome Steel 52100 | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7390N | ||
Dynamic Load Rating 11220N | ||
Series 16000 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 18500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in a range of applications. Featuring a robust internal design, it is tailored to handle larger internal clearance, making it ideal for demanding environments. The steel sheet metal cage ensures both durability and efficiency, while its dimensional stability up to 120°C enhances its reliability. This bearing excels in both dynamic and static loading scenarios, providing peace of mind for engineers and technicians alike.
Designed for optimal performance in high speed applications
Enhanced dimensional stability ensures consistent operation
Larger internal clearance caters to specific installation requirements
High load ratings ensure robust performance under stress
Non greased configuration offers flexibility in lubrication methods
Related links
- SKF 16006/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 16006-A 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 16006-A-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD

