SKF 16006/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 586-297
- Mfr. Part No.:
- 16006/C3
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£125.22
(exc. VAT)
£150.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £125.22 | £25.044 |
*price indicative
- RS Stock No.:
- 586-297
- Mfr. Part No.:
- 16006/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 28 μm | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 11.9kN | |
| Standards/Approvals | No | |
| Series | 16006 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 28 μm | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 11.9kN | ||
Standards/Approvals No | ||
Series 16006 | ||
Bore Type Cylindrical | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove Ball | ||
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16006-A-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD


