SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD

Subtotal (1 unit)*

£5.37

(exc. VAT)

£6.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.37

*price indicative

RS Stock No.:
732-761
Mfr. Part No.:
6006
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Cage Material

Pressed Steel

Number of Rows

1

Bore Type

Cylindrical

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.

Single row deep groove design for versatile load handling

Pressed steel cage provides strength and durability

Contact Seals on both sides protect against dust and contaminants

Suitable for radial and axial load applications

Ensures long service life with reliable performance in machinery and automotive systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy