FAG 6409-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD

Subtotal (1 unit)*

£96.79

(exc. VAT)

£116.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.79

*price indicative

RS Stock No.:
310-229
Mfr. Part No.:
6409-C-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

47500N

Internal Clearance

C3

Dynamic Load Rating

83000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

8500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing represents an exemplary blend of performance and reliability, tailored for diverse applications. Designed with a single row configuration, it accommodates high radial loads while maintaining efficient operation. Its innovative design features a steel sheet metal cage and a superior internal structure that ensures optimal functionality even in challenging environments.

Facilitates easy installation with minimal adjustments

Designed to exceed industry standards for reliability and performance

Maintenance free operation due to its sealed design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy