FAG 684-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- RS Stock No.:
- 310-208
- Mfr. Part No.:
- 684-2Z-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£87.30
(exc. VAT)
£104.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.30 | £8.73 |
*price indicative
- RS Stock No.:
- 310-208
- Mfr. Part No.:
- 684-2Z-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 4mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 9mm | |
| Race Width | 4mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 226N | |
| Dynamic Load Rating | 641N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 81000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 4mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 9mm | ||
Race Width 4mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 226N | ||
Dynamic Load Rating 641N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 81000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing serves as a reliable component engineered for optimal performance in various applications. With its robust design featuring non-contact shields on both sides, this bearing effectively protects against contaminants while ensuring long-term durability. The precision-crafted steel sheet metal cage enhances structural integrity, making it suitable for demanding environments. This product also boasts a high dynamic load rating and a wide operational temperature range, allowing it to maintain functionality under varying conditions.
Offers an extensive dynamic load rating ideal for challenging applications
Compact dimensions allow for easy integration into diverse mechanical systems
Lubrication with grease ensures superior performance with minimal upkeep
Related links
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD

