Molex, 76153 Backplane Connector, Right Angle, 0 Row, 0 Way
- RS Stock No.:
- 693-643
- Mfr. Part No.:
- 76153-1001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£202.90
(exc. VAT)
£243.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £4.058 | £202.90 |
| 250 + | £3.977 | £198.85 |
*price indicative
- RS Stock No.:
- 693-643
- Mfr. Part No.:
- 76153-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 0 | |
| Orientation | Right Angle | |
| Number of Rows | 0 | |
| Housing Material | Zinc Alloy, Zinc Die Cast | |
| Mount Type | PCB | |
| Contact Material | Zinc Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | REACH SVHC | |
| Series | 76153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 0 | ||
Orientation Right Angle | ||
Number of Rows 0 | ||
Housing Material Zinc Alloy, Zinc Die Cast | ||
Mount Type PCB | ||
Contact Material Zinc Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals REACH SVHC | ||
Series 76153 | ||
- COO (Country of Origin):
- CN
The Molex 11.00mm Stand Alone Pirate Cannon Wide Guide Module is designed for efficient connection in backplane systems. Crafted from Durable zinc die cast, this module ensures reliability and longevity in demanding applications. With a focus on performance, it streamlines the connection process for daughtercard applications, suitable for various configurations. Its Active status indicates current availability, making it a viable option for modern electronic designs. The part's compliance with industry standards enhances its trustworthiness, providing peace of mind for engineers and designers looking for dependable connectivity solutions. The inclusion of relevant documents such as compliance declarations and specifications makes it an informed choice for professionals and organisations alike.
Constructed from robust zinc die cast for heightened durability
EU RoHS compliant, ensuring adherence to environmental standards
Includes essential compliance statements for regulatory assurance
Features a right-angle orientation, facilitating efficient integration
Lightweight at just 10.711g, enhancing ease of installation
Provides PCB retention and locator functionality for stable assembly
Accommodates a recommended PCB thickness of 1.00mm, ensuring optimal fit
