Molex, 76495 1.35 mm Pitch Backplane Connector Backplane Connector, Right Angle, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 691-363
- Mfr. Part No.:
- 76495-1127
- Brand:
- Molex
Get a bulk buy discount
Add 60 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 12 units)*
£169.54
(exc. VAT)
£203.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 48 | £14.128 | £169.54 | - |
| 60 + | £13.846 | £166.15 | 1% |
*price indicative
- RS Stock No.:
- 691-363
- Mfr. Part No.:
- 76495-1127
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.35mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980 | |
| Series | 76495 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Backplane Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 12 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.35mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980 | ||
Series 76495 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 ohm Plus 4 pair RAM signal module is designed to facilitate high-density connections in backplane applications. Featuring unguided dual endwalls and accommodating up to 120 circuits, this module is engineered for optimal performance in coplanar configurations. Its robust construction includes a pin length of 4.90mm and a through hole dimension of 0.39mm, ensuring reliable and consistent connectivity. With a durability rating of 200 mating cycles, this module is built to withstand the rigours of demanding environments. The impact module represents a comprehensive solution for those requiring efficient signal transmission in critical applications, all while maintaining compliance with stringent low-halogen and RoHS standards.
Constructed from high-performance alloy (HPA) for superior durability
Offers precise PCB thickness recommendations of 1.00mm for optimal performance
Designed for through hole compliant pin termination, facilitating easier assembly
Requires no keying to mating parts, simplifying integration
Showcases a low net weight of 14.501g, enhancing overall design flexibility
Exhibits compliance with EU RoHS, China RoHS, and other regulatory standards
