Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 691-354
- Mfr. Part No.:
- 76155-1127
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-354
- Mfr. Part No.:
- 76155-1127
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Backplane Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header serves as a Crucial component for high-speed data transmission in modern electronics. With its 120 circuits and vertical orientation, this connector is designed for seamless integration into space-constrained backplane applications. It boasts a duel endwall configuration and a robust construction, ensuring reliable performance under various environmental conditions. The lead-free design adheres to contemporary compliance standards, making it suitable for diverse industries. Its optimal pin length of 4.90mm and plated through-hole dimension provide exceptional connectivity, allowing for efficient data transfer rates of up to 25 Gbps. This product embodies the quality and performance required for todays Advanced electronic systems.
Vertical orientation optimises space and simplifies PCB layouts
Designed for durability with a maximum of 200 mating cycles, ensuring longevity
High-performance alloy material enhances electrical conductivity
Gold mating and tin termination plating ensure reliable connections
Designed for through-hole termination, offering stable mounting on PCBs
Incorporates standard dimensions for easy mating with compatible connectors
No PCB retention features Streamline assembly processes
