Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical Male, 16 Column, 12 Row, 192 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-419
Distrelec Article No.:
304-62-739
Mfr. Part No.:
76155-1627
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

4 Pair

Product Type

Backplane Connector

Current

750mA

Number of Contacts

192

Number of Columns

16

Orientation

Vertical

Connector Gender

Male

Number of Rows

12

Voltage

30V

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Mount Type

Through Hole

Contact Material

Alloy

Contact Plating

Gold

Termination Type

Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

94V-0, UL E29179, IEC 61249-2-21

Series

76155

COO (Country of Origin):
SG
The Molex Advanced backplane connector offers unparalleled performance and reliability for high-speed data applications. Designed with a robust vertical orientation, it accommodates a striking 192 circuits across 16 columns, making it an Ideal choice for dense PCB layouts. The product features a meticulous construction, including high performance alloy contacts and a Durable thermoplastic housing, ensuring longevity and minimal signal loss. With a pin length optimized at 4.90mm, this connector achieves excellent mating characteristics, while its lead-free design complies with environmentally friendly standards. Perfect for applications requiring efficient data transfer, this device enhances the connectivity of Advanced electronic systems.

Designed to support high data rates of up to 25 Gbps

Equipped with a lead-free, compliant pin termination Interface

Constructed with a temperature range suitable for extreme environments

Offers an impressive durability with up to 200 mating cycles

The black resin color provides an aesthetic fit in diverse applications

Features a Compact design that facilitates space-efficient installations

Compatible with various guide pins for ease of integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy