Molex, 78247 2 mm Pitch 3 Pair Receptacle, Right Angle, 2 Row, 4 Way
- RS Stock No.:
- 693-663
- Mfr. Part No.:
- 78247-1001
- Brand:
- Molex
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 40 units)*
£189.96
(exc. VAT)
£227.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | £4.749 | £189.96 | - |
| 200 + | £4.654 | £186.16 | 2% |
*price indicative
- RS Stock No.:
- 693-663
- Mfr. Part No.:
- 78247-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 3 Pair | |
| Product Type | Receptacle | |
| Current | 15A | |
| Number of Contacts | 4 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Number of Rows | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Series | 78247 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 3 Pair | ||
Product Type Receptacle | ||
Current 15A | ||
Number of Contacts 4 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Number of Rows 2 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Series 78247 | ||
- COO (Country of Origin):
- ID
The Molex Impact 3 Pair Right angle power receptacle is engineered for superior connectivity in Compact applications. This product is designed for coplanar setups, making it Ideal for backplane connections where space and performance are critical. With its UL94-V0 rated, glass-filled LCP construction, this receptacle ensures robust durability and reliability. The 15A maximum current rating and 250V voltage tolerance further highlight its efficacy in demanding electrical environments. Specifically packaged in trays, the receptacle is not only lead-free but also promotes enhanced environmental compliance, making it a responsible choice for modern electronic assemblies. Its right-angle orientation facilitates easy integration onto PCBs, streamlining the assembly process.
Designed for significant current handling with a maximum of 15A per contact
Right-angle orientation allows for efficient space management on PCB layouts
Optimal for backplane connector applications due to coplanar component design
Robust mating cycles of up to 200 ensure long lasting reliability
Easy to implement with standard 5.20mm pitch, simplifying installation
Compatible with various applications thanks to its through-hole compliant pin termination interface
Compliant with GADSL/IMDS and EU RoHS regulations which ensuring safety and market acceptance
Related links
- Molex Right Angle Female 9 Row, 144 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 72 Way
- Molex Vertical Female 2 Row, 4 Way
- Molex Right Angle Female 9 Row, 72 Way
- Molex Right Angle Female 6 Row, 48 Way
- Molex Right Angle Male 9 Row, 90 Way
- Molex Right Angle Female 6 Row, 36 Way
