Molex, 76153 Backplane Connector, Right Angle, 0 Row, 0 Way

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

£157.30

(exc. VAT)

£188.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 100£6.292£157.30-
125 +£6.166£154.152%

*price indicative

RS Stock No.:
694-256
Mfr. Part No.:
76153-1002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Number of Contacts

0

Orientation

Right Angle

Number of Rows

0

Housing Material

Zinc Alloy, Zinc Die Cast

Contact Material

Zinc Alloy

Mount Type

Right Angle

Contact Plating

Gold

Maximum Operating Temperature

260°C

Standards/Approvals

REACH SVHC compliance

Series

76153

COO (Country of Origin):
CN
The Molex 11.00mm stand-alone Pirate Cannon wide guide module is constructed from zinc die cast material, offering durability and structural integrity. It features integrated ESD clips to provide protection against electrostatic discharge, ensuring safe operation in sensitive electronic environments. This guide module is designed for precise alignment and secure mating in connector systems. Its robust build supports reliable performance in demanding applications.

Metal material is zinc alloy

Mating surface plating is gold

Net weight is 10.995 grams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy